GBC18DRES

Heilind Number:SULGBC18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRES

Detailed Description

Introducing the GBC18DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a 2.54mm pitch and 36 positions, it offers ample room for data transmission. The eyelet termination method and gold contact plating guarantee secure and low-resistance connections. Rated for up to 700VAC and 3A, it meets stringent safety and performance standards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its straight orientation, side hole mount type, and full bellow contact design facilitate easy installation and maintenance. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on PCBs. The Matte Tin termination plating ensures corrosion resistance for long-term reliability. Trust the GBC18DRES for efficient and durable board-to-board connections in your electronic systems.