GBC18DRMD

Heilind Number:SULGBC18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DRMD

Detailed Description

Introducing the GBC18DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal transmission tasks. The female gender, two rows, and wire wrap termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, 36 positions, and 2.54mm pitch offer flexibility in PCB design. The clearance hole mount type and 14.22mm tail length ensure a stable and efficient connection. Measuring at a compact .61 inch in height and 9.4mm in width, it saves space on the PCB. With matte tin termination plating and meeting stringent quality standards, this connector guarantees long-term performance. The GBC18DRMD is a reliable choice for aerospace, defense, and industrial applications, delivering high-speed data transmission and signal integrity. Upgrade your PCB connectivity with this top-of-the-line connector.