GBC18DRMH

Heilind Number:SULGBC18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRMH

Detailed Description

Introducing the GBC18DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 36 positions offers versatile connectivity options. Utilizing clearance hole mount and wire wrap termination, installation is efficient. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The straight orientation and loop bellow contact type further enhance its performance. With a compact size and matte tin termination plating, this connector is perfect for space-constrained applications. Trust the GBC18DRMH for secure and durable board-to-board connections in critical systems.