GBC18DRMI-S288

Heilind Number:SULGBC18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DRMI-S288

Detailed Description

Introducing the GBC18DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 36 positions, making it ideal for complex circuit connections. The PA9T and phosphor bronze construction, along with gold contact plating, ensure reliable conductivity even in harsh environments. Its threaded mount type and card extender termination method offer secure and efficient installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic systems. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm, it provides ample room for soldering. The connector's matte tin termination plating guarantees long-term durability. Whether used in aerospace, telecommunications, or industrial applications, the GBC18DRMI-S288 delivers exceptional performance and reliability.