GBC18DRMI

Heilind Number:SULGBC18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRMI

Detailed Description

Introducing the GBC18DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with low contact resistance. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power and data-intensive systems. The connector's two rows of 36 contacts, arranged in a loop bellow configuration, offer a high-density interconnect solution with a 2.54mm pitch. Its threaded mounting and wire wrap termination method provide secure and durable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, the GBC18DRMI is ideal for space-constrained designs. Compliant with industry standards, this connector is perfect for use in aerospace, defense, and other hi-rel applications. Trust in the GBC18DRMI for seamless board-to-board connectivity.