GBC18DRMS-S288

Heilind Number:SULGBC18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DRMS-S288

Detailed Description

The GBC18DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent industrial standards. The connector offers 36 positions in a compact design, with side hole mounting and card extender termination for easy installation. Its loop bellow contact type and straddle orientation further enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it's versatile and space-saving. The matte tin termination plating guarantees durability. Trust the GBC18DRMS-S288 for robust and efficient board-to-board connections in critical electronic systems.