GBC18DRMS

Heilind Number:SULGBC18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRMS

Detailed Description

Introducing the GBC18DRMS, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PA9T and phosphor bronze construction with gold-plated contacts, this connector ensures reliable signal transmission in even the most demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent industry standards for power and performance. The female connector, with two rows and a side hole mount type, offers easy installation on PCBs. Utilizing wire wrap termination, it guarantees secure connections. The loop bellow contact type and straight orientation further enhance connectivity. With 36 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. A versatile solution for high-reliability applications, the GBC18DRMS is a must-have component for your electronic projects.