GBC18DRMT-S288

Heilind Number:SULGBC18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRMT-S288

Detailed Description

GBC18DRMT-S288 boasts a high-performance design tailored for demanding applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures robust conductivity. Featuring a double-row configuration with a threaded mount type, it guarantees secure attachment. The termination method of Card Extender offers convenience in installation. With a contact material of Phosphor Bronze and gold plating, it ensures reliable signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for power-intensive setups. Its loop bellow contact type and orientation of straddle enhance versatility. With 36 positions and a pitch of 2.54mm, it meets diverse connectivity needs. The connector's tail length of 13.84mm and termination plating of Matte Tin further enhance its durability. Designed for Board to Board PCB and Card Edge connectivity, this product is a reliable choice for various industrial applications.