GBC18DRMT

Heilind Number:SULGBC18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRMT

Detailed Description

Featuring PA9T and Phosphor Bronze construction, the GBC18DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage and a 700VAC voltage rating, this connector ensures reliable power transmission. The female connector has two rows, threaded mount type, and wire-wrap termination method, offering secure and stable connections. Its contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and 36 positions, it allows for efficient signal transmission. The straight orientation and loop bellow contact type provide ease of use. Operating at a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The Matte Tin termination plating ensures durability. Perfect for use in aerospace, defense, and industrial systems, the GBC18DRMT is a reliable solution for your connectivity needs.