GBC18DRMZ

Heilind Number:SULGBC18DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRMZ

Detailed Description

The GBC18DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic systems. The connector offers 36 positions in a 2-row configuration, with a pitch of 2.54mm for easy installation. Its side-hole mount type and wire wrap termination method provide secure attachment. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial settings. The straight orientation and loop bellow contact type further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, the GBC18DRMZ ensures efficient PCB connectivity. Terminated with matte tin plating, it complies with industry standards for reliability. Overall, this connector, belonging to the hi-rel category, guarantees exceptional quality and durability, making it a top choice for critical electronic systems.