| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC18DRSH |
GBC18DRSH
| Heilind Number: | SULGBC18DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DRSH |
| ECAD Model: |
Specifications
Detailed Description
GBC18DRSH boasts a robust construction, featuring PA9T and Phosphor Bronze materials. With an amperage of 3A and voltage rating of 700 VAC, this female connector ensures reliable power transmission. Its dual-row design with 36 positions and a pitch of 2.54mm allows for efficient PCB connectivity. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for various industries. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, it's compact yet high-performing. Perfect for board-to-board and card edge applications, the GBC18DRSH is a must-have in any electronic setup.

