GBC18DRSI

Heilind Number:SULGBC18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRSI

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the SKU GBC18DRSI connector is designed for high-performance applications. With a 3A current rating and 700VAC voltage capacity, it ensures reliable power transmission. This female connector offers 36 gold-plated contact points, ideal for secure data transfer. Its threaded mounting and through-hole termination method guarantee easy and durable installation. The Loop Bellow contact type and straight orientation further enhance connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. With matte tin termination plating, it promises long-term performance. Perfect for board-to-board and card edge connections, the GBC18DRSI is a reliable solution for demanding electronic systems.