GBC18DRSS-S288

Heilind Number:SULGBC18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRSS-S288

Detailed Description

Introducing the GBC18DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 36 positions, this connector ensures secure and reliable connections. Featuring PA9T and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its performance. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC and amperage of 3A, it is suitable for various environments. Its straddle orientation and side hole mount type make it versatile for different PCB configurations. With a compact connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it saves space without compromising functionality. Certified for high reliability, this connector is ideal for aerospace, military, and industrial applications where performance is paramount.