GBC18DRSS

Heilind Number:SULGBC18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRSS

Detailed Description

The GBC18DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers reliable connectivity with a current rating of 3A and a voltage threshold of 700VAC. With a compact design, it has two rows and 36 positions, making it ideal for densely populated PCBs. The side hole mount type and thru-hole termination method ensure secure attachment. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a connector height of 15.49mm, it provides easy installation and integration. Matte tin termination plating adds durability, while the connector's 9.4mm width allows for efficient PCB layout. Perfect for aerospace, defense, and industrial applications, the GBC18DRSS is a reliable solution for your connectivity needs.