GBC18DRST

Heilind Number:SULGBC18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DRST

Detailed Description

The GBC18DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and straight orientation optimize signal transmission. With 36 positions and a pitch of 2.54mm, it allows for versatile connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Whether used in aerospace, industrial, or telecommunications applications, the GBC18DRST guarantees high reliability and performance.