GBC18DRSZ

Heilind Number:SULGBC18DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRSZ

Detailed Description

Introducing the GBC18DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in various industrial environments. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The dual-row, 36-position design with side-hole mount and thru-hole termination method allows for easy installation on PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the loop bellow contact type ensures secure mating. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs. Trust the GBC18DRSZ for superior performance in critical applications.