GBC18DRTH-S13

Heilind Number:SULGBC18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRTH-S13

Detailed Description

Introducing the GBC18DRTH-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm and 36 positions across 2 rows, this connector offers reliable signal transmission. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal conductivity and durability. The contact type, full bellow, and termination method, card extender, further enhance its functionality. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance standards. Straddle orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained designs. Trust the GBC18DRTH-S13 for secure and efficient board-to-board connections in your projects.