GBC18DRTH

Heilind Number:SULGBC18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRTH

Detailed Description

Introducing the GBC18DRTH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable operation even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Featuring a straight orientation and 2 rows with 36 positions, it allows for efficient PCB mating. The clearance hole mount type and thru-hole termination method facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the GBC18DRTH for secure and efficient board-to-board connections.