GBC18DRTI-S13

Heilind Number:SULGBC18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DRTI-S13

Detailed Description

The GBC18DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and data-intensive systems. The connector offers 36 positions in a compact, straddle orientation, making it ideal for densely populated PCB layouts. Its threaded mount and card extender termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's matte tin termination plating ensures compatibility with lead-free soldering processes. From aerospace to industrial applications, the GBC18DRTI-S13 delivers high reliability and performance.