GBC18DRTI

Heilind Number:SULGBC18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRTI

Detailed Description

The GBC18DRTI is a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers reliable connectivity in industrial settings. Its threaded mount type and through-hole termination method ensure secure attachment to the PCB. Constructed with PA9T and phosphor bronze materials, it guarantees durability and excellent conductivity. The gold-plated contacts and matte tin termination further enhance its performance. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, it meets the requirements of various electronic systems. The full bellow contact type and straight orientation make it suitable for efficient signal transmission. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for board-to-board connections. With 36 positions and a tail length of 5.08mm, it ensures versatility in connectivity options. In conclusion, the GBC18DRTI is a top-of-the-line connector that delivers exceptional performance in critical environments.