| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC18DRTS |
GBC18DRTS
| Heilind Number: | SULGBC18DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC18DRTS, a female PCB connector designed for high reliability applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 36 positions across 2 rows, it offers reliable connectivity in a compact form. The straight orientation and side hole mount type make it easy to integrate into your PCB design. Rated for up to 700VAC and 3A, this connector is suitable for a wide range of electronic devices. Its operating temperature range of -65 to 125°C guarantees performance in harsh environments. Matte Tin termination plating provides additional protection against corrosion. Ideal for board-to-board and card edge connections, the GBC18DRTS is a reliable solution for your connectivity needs.

