GBC18DRXI

Heilind Number:SULGBC18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRXI

Detailed Description

Introducing the GBC18DRXI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a pitch of 2.54mm and two rows of 36 female contacts featuring PA9T and phosphor bronze construction, this connector ensures reliable signal transmission. The gold-plated contacts offer excellent conductivity and durability, rated for a maximum voltage of 700VAC and 3A amperage. Its straight orientation and threaded mount type facilitate secure installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. The compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the GBC18DRXI for efficient and robust board-to-board connections in your projects.