GBC18DRXN

Heilind Number:SULGBC18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRXN

Detailed Description

Introducing the GBC18DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-machined phosphor bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power and signal transmission in industrial settings. The dual-row design with 36 positions offers ample connectivity options, while the straight orientation and through-hole termination method simplify installation on PCBs. Gold-plated contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. Operating temperature range of -65 to 125°C enables use in extreme conditions. Whether for aerospace, military, or industrial applications, the GBC18DRXN guarantees high performance and durability.