GBC18DRYI

Heilind Number:SULGBC18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRYI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRYI

Detailed Description

Introducing the GBC18DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features double rows with a total of 36 positions, ensuring secure and reliable connections. Crafted from PA9T and Phosphor Bronze with Gold plating, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee easy and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its full bellow contact type and straight orientation further enhance its functionality. The Matte Tin termination plating adds to its longevity. Measuring 10.95 mm in height and 8.38 mm in width, the GBC18DRYI is compact yet powerful. Perfect for industrial and commercial applications, it is a reliable solution for your connectivity needs.