GBC18DRYN

Heilind Number:SULGBC18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRYN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRYN

Detailed Description

Introducing the GBC18DRYN, a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and voltage of 700VAC. With a female gender and two rows of 36 positions each, it offers ample connectivity options. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is perfect for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable PCB space. The matte tin termination plating further enhances its durability. Trust the GBC18DRYN for efficient and long-lasting board-to-board connections in your electronic systems.