GBC18DRYS

Heilind Number:SULGBC18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRYS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRYS

Detailed Description

The GBC18DRYS is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With PA9T housing and Phosphor Bronze contacts featuring Gold plating, this connector ensures optimal signal transmission and durability. Featuring a 2-row, side-hole mount design with through-hole termination, it offers easy and secure installation. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The connector's Full Bellow contact type and straight orientation, along with 36 positions and a tail length of 11.18mm, provide versatile connectivity options. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a wide range of applications. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The GBC18DRYS is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.