GBC18DSXI

Heilind Number:SULGBC18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DSXI
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DSXI

Detailed Description

Featuring PA9T and Phosphor Bronze construction, our SKU GBC18DSXI connector is designed for high-performance connectivity. With a contact material of gold plating, it ensures optimal signal transmission. This female connector with a straight orientation and threaded mount type offers secure attachment in any application. Boasting 18 positions and a 2.54mm pitch, it allows for versatile connectivity on PCBs. Operating at temperatures ranging from -65 to 125°C, it's suitable for use in diverse environments. With a voltage rating of 700VAC and a current capacity of 3A, it meets stringent electrical requirements. The termination method via thru hole and matte tin plating guarantee reliable solder connections. Perfect for board-to-board and card edge connections, this connector is a dependable choice for demanding electronic systems.