GBC18DSXN

Heilind Number:SULGBC18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DSXN
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DSXN

Detailed Description

Introducing the GBC18DSXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 18 positions with a pitch of 2.54mm, ensuring reliable connections on your PCB. Constructed with PA9T and Phosphor Bronze materials, it offers durability and excellent conductivity. The gold-plated contacts and matte tin termination provide optimal signal transmission and corrosion resistance. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and no mounting option make installation easy. The full bellow contact design guarantees secure mating, while the 4.06mm tail length allows for efficient soldering. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, the GBC18DSXN is a perfect choice for your connectivity needs in aerospace, military, or industrial systems.