| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC18DTAD |
GBC18DTAD
| Heilind Number: | SULGBC18DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC18DTAD, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring 36 gold-plated contacts made of durable phosphor bronze, this connector ensures seamless signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its right-angle orientation and clearance hole mount type offer versatile installation options, while the loop bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it is suitable for various PCB applications. Trust in the GBC18DTAD for high-reliability connectivity in your electronic designs.

