| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC18DTAI |
GBC18DTAI
| Heilind Number: | SULGBC18DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC18DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. With 36 positions and a 2.54mm pitch, it provides ample connectivity in a compact form factor. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. Trust the GBC18DTAI for secure and efficient PCB connections in aerospace, military, and industrial applications.

