GBC18DTAN

Heilind Number:SULGBC18DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DTAN

Detailed Description

Introducing the GBC18DTAN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. With a compact design, it offers 36 positions in a right-angle orientation, making it ideal for space-constrained applications. The Thru Hole termination method guarantees secure and stable attachment to the PCB, while the Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable solution for aerospace, defense, and industrial electronics. Trust the GBC18DTAN for robust and efficient board-to-board connections.