GBC18DTAS

Heilind Number:SULGBC18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DTAS

Detailed Description

Introducing the GBC18DTAS, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it meets the needs of power-intensive systems. The female gender connector with two rows and side hole mount type offers versatile installation options. Its gold-plated contacts provide excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With 36 positions and a pitch of 2.54mm, it allows for efficient PCB connections. RoHS compliant and operating temperature range of -65 to 125°C, this connector guarantees performance and reliability. Ideal for various industries, including aerospace, defense, and telecommunications, the GBC18DTAS is the perfect choice for your connectivity needs.