GBC18DTBD

Heilind Number:SULGBC18DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DTBD

Detailed Description

Introducing the GBC18DTBD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable signal transmission with minimal interference. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent power requirements of modern electronics. The right-angle orientation and 2.54mm pitch make it ideal for space-saving installations. With 36 positions and a clearance hole mount type, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating guarantees durable performance. Trust the GBC18DTBD for secure and efficient board-to-board connections in your projects.