GBC18DTBH

Heilind Number:SULGBC18DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DTBH

Detailed Description

Introducing the GBC18DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction with a gold contact plating, ensuring reliable connectivity in even the harshest environments. With a current rating of 3A, voltage capability of 700 VAC, and operating temperature range of -65 to 125°C, it guarantees optimal performance. The 2.54mm pitch, right-angle orientation, and 36 positions make it versatile for various circuit board setups. Its clearance hole mount type and thru-hole termination method offer easy installation. The connector's loop bellow contact type and matte tin termination plating further enhance its durability. With a compact connector height of 15.49mm and width of 9.4mm, it saves space while delivering exceptional functionality. Ideal for industrial, aerospace, and telecommunications applications, the GBC18DTBH sets a new standard for connectivity.