GBC18DTBS

Heilind Number:SULGBC18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTBS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DTBS

Detailed Description

Introducing the GBC18DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector, with two rows and side hole mount type, offers versatile installation options. Contact material of gold-plated phosphor bronze guarantees excellent signal transmission. The loop bellow contact type and right-angle orientation further enhance its functionality. With 36 positions and a pitch of 2.54mm, it enables efficient data transfer. Operating temperature range of -65 to 125°C ensures performance stability in extreme conditions. Matte tin termination plating enhances durability. The GBC18DTBS is the ideal choice for high-reliability PCB connections in aerospace, defense, and industrial applications.