GBC18DTKD-S288

Heilind Number:SULGBC18DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DTKD-S288

Detailed Description

Introducing our GBC18DTKD-S288, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a short description highlighting its PA9T & Phosphor Bronze construction, this connector boasts a 2.54mm pitch, 3A amperage, and 700VAC voltage rating, ensuring reliable power transmission. Featuring a female gender, 2 rows with 36 positions, and Loop Bellow contact type, it offers versatile connectivity options. The gold-plated phosphor bronze contacts with matte tin termination provide excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. With a compact size of 9.4mm width, .37 inches, and a connector height of 15.49mm, .61 inches, it's suitable for space-constrained environments. Trust in the GBC18DTKDS288 for secure and efficient board-to-board connections in your projects.