GBC18DTKD

Heilind Number:SULGBC18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DTKD

Detailed Description

Introducing the GBC18DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contact material with Gold plating, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. Its 36 positions, arranged in 2 rows with a 2.54mm pitch, offer versatile connectivity. The Thru Hole termination method and Matte Tin plating guarantee secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation and loop bellow contact type provide efficient signal transmission. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust the GBC18DTKD for premium connectivity in critical electronic systems.