GBC18DTKN

Heilind Number:SULGBC18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DTKN

Detailed Description

Introducing the GBC18DTKN, a high-performance board-to-board PCB connector designed for maximum reliability in demanding environments. This female connector features two rows of 36 gold-plated contacts with loop bellow contact type, ensuring secure and low-resistance connections. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and no-mounting design make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the most stringent requirements. The matte tin termination plating adds further protection against corrosion. Compact yet robust, the GBC18DTKN is the perfect choice for high-reliability connectivity solutions.