GBC18DTKT

Heilind Number:SULGBC18DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DTKT

Detailed Description

GBC18DTKT features a dual-row board-to-board PCB connector, perfect for high-reliability applications. Crafted with PA9T and phosphor bronze materials, this connector ensures durability and efficient signal transmission. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. With a contact rating of 3A and 700VAC, it guarantees reliable power delivery. The gold contact plating and loop bellow design enhance conductivity and signal integrity. Supporting 36 positions with a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on PCBs. The matte tin termination plating ensures solderability. Ideal for industrial and electronic applications, the GBC18DTKT connector is a versatile and dependable solution.