GBC18DTMD

Heilind Number:SULGBC18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DTMD

Detailed Description

The GBC18DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this female connector ensures reliable connectivity. With a 3A amperage rating and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. The connector's right-angle orientation and clearance hole mount type offer versatility in installation. Its 36 gold-plated loop bellow contacts provide excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Terminated through holes with matte tin plating, it ensures secure and durable solder connections. Overall, the GBC18DTMD is a top-of-the-line solution for high-reliability board-to-board connections.