GBC18DTMH

Heilind Number:SULGBC18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DTMH

Detailed Description

The GBC18DTMH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and 2.54mm pitch allow for space-saving and efficient PCB layout. With 36 positions and clearance hole mounting, it offers secure and stable connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its matte tin termination plating further enhances its performance and longevity. Perfect for industrial, aerospace, and telecommunications applications, the GBC18DTMH is a reliable and high-quality connectivity solution.