GBC18DTMS

Heilind Number:SULGBC18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DTMS

Detailed Description

The GBC18DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. With two rows of 36 gold-plated Loop Bellow contacts, it ensures efficient signal transmission. The right-angle orientation and side hole mount type make it versatile for various PCB designs. Its through-hole termination method and tail length of 6.35mm provide secure attachment. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. With matte tin termination plating, it guarantees durability and longevity. Ideal for industrial and commercial applications requiring high reliability, the GBC18DTMS is a top choice for engineers seeking quality PCB connectivity solutions.