GBC18DTMT

Heilind Number:SULGBC18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DTMT

Detailed Description

Introducing the GBC18DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a compact right-angle orientation and threaded mount type, it offers secure and space-saving connections. The loop bellow contact type and thru-hole termination method further enhance its stability. With a pitch of 2.54mm and 36 positions, it provides ample connectivity options. Rated for 700VAC and 3A, it is suitable for power and signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the needs of various industries. The matte tin termination plating adds to its longevity. With a connector height of 15.49mm and width of 9.4mm, it is versatile for different PCB layouts. Trust in the GBC18DTMT for robust and efficient board-to-board connections.