GBC18MMAD

Heilind Number:SULGBC18MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMAD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18MMAD

Detailed Description

Introducing the GBC18MMAD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a male gender with two rows of contacts, this connector offers seamless connectivity in electronic assemblies. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it ensures optimal signal transmission and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various applications. The right-angle orientation and 36 positions make it versatile for use in compact spaces. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. Operating in a wide temperature range from -65 to 150 °C, it guarantees performance in harsh environments. The connector's 13.72mm height and 9.4mm width, along with a tail length of 2.54mm, provide a compact yet efficient solution. With matte tin termination plating and compliance with industry standards, it ensures quality and RoHS compliance. Perfect for high-reliability applications, the GBC18MMAD is the ideal choice for demanding electronic designs.