GBC18MMAN

Heilind Number:SULGBC18MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18MMAN

Detailed Description

Introducing the GBC18MMAN Board To Board PCB Connector, featuring a robust construction of PA9T and Phosphor Bronze for reliable performance. With a compact design and a pitch of 2.54mm, this connector is ideal for high-density applications, offering 36 positions in a dual-row configuration. The male gender and right-angle orientation provide versatility in assembly. Boasting a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. With a tail length of 2.54mm, it facilitates secure thru-hole mounting. Trust in the GBC18MMAN for seamless connectivity in your PCB projects.