GBC18MMBD

Heilind Number:SULGBC18MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMBD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18MMBD

Detailed Description

The GBC18MMBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The right-angle orientation and clearance hole mount type make it easy to install, while the through-hole termination method guarantees secure connections. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination ensure excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh industrial settings. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC18MMBD for efficient and durable board-to-board connections in your electronic designs.