GBC18MMDN

Heilind Number:SULGBC18MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18MMDN

Detailed Description

The GBC18MMDN is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures durability and longevity in various operating conditions. With a male gender and two rows of contacts, it offers seamless connectivity on circuit boards. The termination method is through-hole, guaranteeing secure attachment during assembly. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-voltage requirements. Its right-angle orientation and 36 positions make it suitable for compact layouts. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial applications. Measuring 13.72mm in height and 9.4mm in width, it's compact yet powerful. The GBC18MMDN is the perfect choice for demanding PCB connectivity needs, delivering exceptional performance and reliability.