GBC18MMJD

Heilind Number:SULGBC18MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMJD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18MMJD

Detailed Description

The GBC18MMJD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 36 positions in a compact two-row layout, it offers ample connectivity options. The male gender and right-angle orientation make it versatile for various PCB designs. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, it guarantees durability and excellent conductivity. With a tail length of 12.7mm (.5 in) and a low profile height of 13.72mm (.54 in), it suits space-constrained environments. Operating reliably in temperatures ranging from -65 to 150°C, it is suitable for harsh industrial environments. The termination method, thru-hole, and clearance hole mount type allow for easy and secure installation. Matte Tin termination plating ensures long-term performance. Whether used in telecommunications, aerospace, or industrial machinery, the GBC18MMJD connector meets the highest standards for quality and performance.