GBC18MMMD

Heilind Number:SULGBC18MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMMD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18MMMD

Detailed Description

Introducing the GBC18MMMD, a high-performance male board-to-board PCB connector designed for precision and reliability. Crafted with PA9T and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers seamless connectivity in electronic applications. The clearance hole mount type and wire wrap termination method guarantee easy installation. Operating at a voltage of 700VAC and with an impressive amperage of 3A, it meets the demands of various industrial environments. With an operating temperature range of -65 to 150°C, this connector is suitable for both standard and extreme conditions. Its compact dimensions, measuring 13.72mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. The matte tin termination plating enhances its longevity, while its straight orientation simplifies assembly. Perfect for high-reliability applications, the GBC18MMMD is a versatile solution for engineers and designers seeking top-tier connectivity components.