GBC18MMND

Heilind Number:SULGBC18MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMND
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18MMND

Detailed Description

Introducing the GBC18MMND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable connectivity in tight spaces. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient signal transmission. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The male gender and straddle orientation make it versatile for different assembly configurations. With 36 positions and a tail length of 13.84mm (.545 in), it provides ample connectivity options. Ideal for card extender termination, the GBC18MMND is a reliable choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.